- RS Stock No.:
- 818-4890
- Mfr. Part No.:
- TMSDC6722BRFPA225
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 818-4890
- Mfr. Part No.:
- TMSDC6722BRFPA225
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 350MHz |
Device Million Instructions per Second | 2800MIPS |
Data Bus Width | 32 bit, 64 bit |
RAM Size | 128 kB |
Instruction Set Architecture | DSP |
Program Memory Size | 32 kB |
Program Memory Type | EPROM |
Numeric and Arithmetic Format | Floating Point |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 144 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 0 |
USB Channels | 0 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of CAN Channels | 0 |
Number of ADC Units | 0 |
Maximum Operating Temperature | +105 °C |
Number of PWM Units | 0 |
Number of Ethernet Channels | 0 |
Length | 20.2mm |
Height | 1.2mm |
Number of LIN Channels | 0 |
Width | 20.2mm |
Number of USART Channels | 0 |
Dimensions | 20.2 x 20.2 x 1.2mm |
Number of SPI Channels | 1 |
Number of Timers | 0 |
Number of I2C Channels | 1 |