TMS320C6745DPTPD4 Texas Instruments, 32bit DSP 456MHz 32 kB Flash 176-Pin HLQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
818-4771
Mfr. Part No.:
TMS320C6745DPTPD4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Frequency

456MHz

Device Million Instructions per Second

3648MIPS

Data Bus Width

32bit

RAM Size

320 kB

Instruction Set Architecture

DSP

Program Memory Size

32 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point, Floating Point

Mounting Type

Surface Mount

Package Type

HLQFP

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

3

Number of CAN Channels

0

Number of Ethernet Channels

1

Number of Timers

2

Number of I2C Channels

2

Number of PCI Channels

0

Timers

2 x 32 bit

Dimensions

24.2 x 24.2 x 1.6mm

Number of SPI Channels

2

USB Channels

2

Minimum Operating Temperature

-40 °C

Number of PWM Units

0

Length

24.2mm

Timer Resolution

32bit

Height

1.6mm

Number of LIN Channels

0

PWM Channels

3

Width

24.2mm

Maximum Operating Temperature

+90 °C

Number of ADC Units

0

Number of USART Channels

0

Digital Signal Processors (DSP), Texas Instruments


Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.


Digital Signal Processors, Texas Instruments