TMS320C6712DZDP150 Texas Instruments, 32bit Digital Signal Processor 150MHz 72 kB EPROM, Flash, ROM 272-Pin BGA
- RS Stock No.:
- 818-4761
- Mfr. Part No.:
- TMS320C6712DZDP150
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 818-4761
- Mfr. Part No.:
- TMS320C6712DZDP150
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 150MHz |
Data Bus Width | 32bit |
RAM Size | 64 kB |
Instruction Set Architecture | DSP |
Program Memory Size | 72 kB |
Program Memory Type | EPROM, Flash, ROM |
Numeric and Arithmetic Format | Floating Point |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 272 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 0 |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Number of Timers | 2 |
Number of SPI Channels | 1 |
Number of Ethernet Channels | 0 |
Dimensions | 27.2 x 27.2 x 1.87mm |
Timers | 2 x 32 bit |
USB Channels | 0 |
Number of USART Channels | 0 |
Width | 27.2mm |
Number of LIN Channels | 0 |
Height | 1.87mm |
Length | 27.2mm |
Timer Resolution | 32bit |
Number of PWM Units | 0 |
Maximum Operating Temperature | +90 °C |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | 0 °C |