TMS320C5515AZCH12 Texas Instruments, 32bit DSP 120MHz 320 kB EEPROM 196-Pin NFBGA
- RS Stock No.:
- 818-4715
- Mfr. Part No.:
- TMS320C5515AZCH12
- Brand:
- Texas Instruments
- RS Stock No.:
- 818-4715
- Mfr. Part No.:
- TMS320C5515AZCH12
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Frequency | 120MHz | |
Data Bus Width | 32bit | |
RAM Size | 64 kB | |
Instruction Set Architecture | DSP | |
Program Memory Size | 320 kB | |
Program Memory Type | EEPROM | |
Numeric and Arithmetic Format | Fixed Point | |
Mounting Type | Surface Mount | |
Package Type | NFBGA | |
Pin Count | 196 | |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 2.75 V, 3.3 V | |
Number of UART Channels | 1 | |
Number of SPI Channels | 1 | |
Number of I2C Channels | 1 | |
Number of PCI Channels | 0 | |
Number of Timers | 3 | |
USB Channels | 1 | |
Number of Ethernet Channels | 0 | |
Height | 0.94mm | |
Timer Resolution | 32bit | |
ADCs | 4 x 10 bit | |
Length | 10.1mm | |
Number of PWM Units | 0 | |
Maximum Operating Temperature | +70 °C | |
Number of ADC Units | 1 | |
ADC Channels | 4 | |
Number of CAN Channels | 0 | |
Minimum Operating Temperature | -10 °C | |
ADC Resolution | 10bit | |
Number of LIN Channels | 0 | |
Width | 10.1mm | |
Dimensions | 10.1 x 10.1 x 0.94mm | |
Timers | 3 x 32 bit | |
Number of USART Channels | 0 | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 120MHz | ||
Data Bus Width 32bit | ||
RAM Size 64 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 320 kB | ||
Program Memory Type EEPROM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type NFBGA | ||
Pin Count 196 | ||
Typical Operating Supply Voltage 1.8 V, 2.5 V, 2.75 V, 3.3 V | ||
Number of UART Channels 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of Timers 3 | ||
USB Channels 1 | ||
Number of Ethernet Channels 0 | ||
Height 0.94mm | ||
Timer Resolution 32bit | ||
ADCs 4 x 10 bit | ||
Length 10.1mm | ||
Number of PWM Units 0 | ||
Maximum Operating Temperature +70 °C | ||
Number of ADC Units 1 | ||
ADC Channels 4 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -10 °C | ||
ADC Resolution 10bit | ||
Number of LIN Channels 0 | ||
Width 10.1mm | ||
Dimensions 10.1 x 10.1 x 0.94mm | ||
Timers 3 x 32 bit | ||
Number of USART Channels 0 | ||