TMS320C5505AZCH12 Texas Instruments, 16bit DSP 150MHz 320 kB EPROM, Flash, ROM 196-Pin NFBGA
- RS Stock No.:
- 818-4711
- Mfr. Part No.:
- TMS320C5505AZCH12
- Brand:
- Texas Instruments
- RS Stock No.:
- 818-4711
- Mfr. Part No.:
- TMS320C5505AZCH12
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 150MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 64 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 320 kB | |
| Program Memory Type | EPROM, Flash, ROM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | NFBGA | |
| Pin Count | 196 | |
| Typical Operating Supply Voltage | 1.8 V, 2.5 V, 2.8 V, 3.3 V | |
| Number of UART Channels | 1 | |
| Number of LIN Channels | 0 | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Height | 0.94mm | |
| Dimensions | 10.1 x 10.1 x 0.94mm | |
| Timers | 3 x 32 bit | |
| Number of USART Channels | 0 | |
| Width | 10.1mm | |
| ADC Resolution | 10bit | |
| Timer Resolution | 32bit | |
| ADCs | 4 x 10 bit | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 3 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Length | 10.1mm | |
| Minimum Operating Temperature | -10 °C | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +70 °C | |
| Number of PWM Units | 0 | |
| ADC Channels | 4 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 150MHz | ||
Data Bus Width 16bit | ||
RAM Size 64 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 320 kB | ||
Program Memory Type EPROM, Flash, ROM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type NFBGA | ||
Pin Count 196 | ||
Typical Operating Supply Voltage 1.8 V, 2.5 V, 2.8 V, 3.3 V | ||
Number of UART Channels 1 | ||
Number of LIN Channels 0 | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Height 0.94mm | ||
Dimensions 10.1 x 10.1 x 0.94mm | ||
Timers 3 x 32 bit | ||
Number of USART Channels 0 | ||
Width 10.1mm | ||
ADC Resolution 10bit | ||
Timer Resolution 32bit | ||
ADCs 4 x 10 bit | ||
Number of Ethernet Channels 0 | ||
Number of Timers 3 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Length 10.1mm | ||
Minimum Operating Temperature -10 °C | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +70 °C | ||
Number of PWM Units 0 | ||
ADC Channels 4 | ||
