ENIX Energies, 26650 LiFePO4 HD, 3.2V, 26650, Lithium Phosphate Rechargeable Battery, 2.3Ah
- RS Stock No.:
- 818-3018
- Mfr. Part No.:
- 26650 LiFePO4 HD
- Brand:
- ENIX Energies
Stock information currently inaccessible
- RS Stock No.:
- 818-3018
- Mfr. Part No.:
- 26650 LiFePO4 HD
- Brand:
- ENIX Energies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENIX Energies | |
| Model Number | LiFePO4 | |
| Size | 26650 | |
| Nominal Voltage | 3.2V | |
| Capacity | 2.3Ah | |
| Chemistry | Lithium Phosphate | |
| Terminal Type | Flat | |
| Operating Temperature Range | -20 → +45°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ENIX Energies | ||
Model Number LiFePO4 | ||
Size 26650 | ||
Nominal Voltage 3.2V | ||
Capacity 2.3Ah | ||
Chemistry Lithium Phosphate | ||
Terminal Type Flat | ||
Operating Temperature Range -20 → +45°C | ||
Priced to Clear Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
