Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 2 kB Flash, 8-Pin SOIC
- RS Stock No.:
- 817-6350
- Mfr. Part No.:
- MSP430G2230ID
- Brand:
- Texas Instruments
- RS Stock No.:
- 817-6350
- Mfr. Part No.:
- MSP430G2230ID
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Family Name | MSP430 | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Device Core | MSP430 | |
Data Bus Width | 16bit | |
Program Memory Size | 2 kB | |
Maximum Frequency | 16MHz | |
RAM Size | 128 B | |
USB Channels | 0 | |
Number of SPI Channels | 0 | |
Number of I2C Channels | 0 | |
Typical Operating Supply Voltage | 1.8 → 3.6 V | |
Number of UART Channels | 0 | |
Number of CAN Channels | 0 | |
Number of USART Channels | 0 | |
Height | 1.5mm | |
Dimensions | 5 x 4 x 1.5mm | |
Number of ADC Units | 1 | |
Program Memory Type | Flash | |
Number of PCI Channels | 0 | |
Number of Ethernet Channels | 0 | |
Minimum Operating Temperature | -40 °C | |
Number of LIN Channels | 0 | |
Pulse Width Modulation | 0 | |
Width | 4mm | |
Length | 5mm | |
ADCs | 1 (4 x 10 bit) | |
Maximum Number of Ethernet Channels | 0 | |
Instruction Set Architecture | RISC | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 0 | ||
Width 4mm | ||
Length 5mm | ||
ADCs 1 (4 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.