Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 25MHz, 16 kB Flash, 48-Pin LQFP

Discontinued
Packaging Options:
RS Stock No.:
817-6221
Mfr. Part No.:
MSP430F5508IPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

25MHz

RAM Size

4 + 2 kB

USB Channels

1

Number of SPI Channels

4

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of PCI Channels

0

Pulse Width Modulation

0

Length

7.2mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Dimensions

7.2 x 7.2 x 1.45mm

Number of Ethernet Channels

0

Number of LIN Channels

2

Height

1.45mm

Width

7.2mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

ADCs

1 (8 x 10 bit)

MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments


The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industry’s lowest active power consumption.

Up to 25MHz CPU speed clock
1.8V to 3.6V operation
Up to 512KB Flash memory
Up to 66KB RAM memory
Full-speed USB 2.0 interface
Low Power 195μA / MHz active
Low Power 2.5μA real-time clock mode
Low Power 0.1μA RAM retention
Fast Wake-Up From Standby Mode in less than 5μs


MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.