Texas Instruments MSP430F5310IRGCT, 16bit MSP430 Microcontroller, MSP430, 25MHz, 32 kB Flash, 64-Pin VQFN
- RS Stock No.:
- 817-6174
- Mfr. Part No.:
- MSP430F5310IRGCT
- Brand:
- Texas Instruments
- RS Stock No.:
- 817-6174
- Mfr. Part No.:
- MSP430F5310IRGCT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 6 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 4 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9.15mm | |
| ADCs | 1 (12 x 10 bit) | |
| Height | 0.95mm | |
| Number of LIN Channels | 2 | |
| Dimensions | 9.15 x 9.15 x 0.95mm | |
| Width | 9.15mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 6 kB | ||
USB Channels 0 | ||
Number of SPI Channels 4 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 9.15mm | ||
ADCs 1 (12 x 10 bit) | ||
Height 0.95mm | ||
Number of LIN Channels 2 | ||
Dimensions 9.15 x 9.15 x 0.95mm | ||
Width 9.15mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
1.8V to 3.6V operation
Up to 512KB Flash memory
Up to 66KB RAM memory
Full-speed USB 2.0 interface
Low Power 195μA / MHz active
Low Power 2.5μA real-time clock mode
Low Power 0.1μA RAM retention
Fast Wake-Up From Standby Mode in less than 5μs
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
