Texas Instruments MSP430BT5190IPZ, 16bit MSP430 Microcontroller, MSP430, 25MHz, 256 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 817-6004
- Mfr. Part No.:
- MSP430BT5190IPZ
- Brand:
- Texas Instruments
- RS Stock No.:
- 817-6004
- Mfr. Part No.:
- MSP430BT5190IPZ
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 8 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 4 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 (16 x 12 bit) | |
| Number of PCI Channels | 0 | |
| Length | 14.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 0 | |
| Program Memory Type | Flash | |
| Height | 1.45mm | |
| Number of LIN Channels | 4 | |
| Width | 14.2mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of SPI Channels 8 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 4 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 4 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
ADCs 1 (16 x 12 bit) | ||
Number of PCI Channels 0 | ||
Length 14.2mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 0 | ||
Program Memory Type Flash | ||
Height 1.45mm | ||
Number of LIN Channels 4 | ||
Width 14.2mm | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
1.8V to 3.6V operation
Up to 512KB Flash memory
Up to 66KB RAM memory
Full-speed USB 2.0 interface
Low Power 195μA / MHz active
Low Power 2.5μA real-time clock mode
Low Power 0.1μA RAM retention
Fast Wake-Up From Standby Mode in less than 5μs
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
