Texas Instruments TS3USB221ARSER Analogue Switch Dual SPDT 2.3 to 3.6 V, 10-Pin UQFN
- RS Stock No.:
- 817-5578
- Mfr. Part No.:
- TS3USB221ARSER
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5578
- Mfr. Part No.:
- TS3USB221ARSER
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Pin Count | 10 | |
Mounting Type | Surface Mount | |
Package Type | UQFN | |
Dimensions | 2.05 x 1.55 x 0.55mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Pin Count 10 | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Dimensions 2.05 x 1.55 x 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
USB 2.0 and Mobile High-Definition Link (MHL) Switch, Texas Instruments
USB (Universal Serial Bus), Texas Instruments