Fluke Carrying Case for Use with T90/T110VDE/T130VDE/T150VDE Voltage/Continuity Tester

Subtotal (1 unit)*

£43.00

(exc. VAT)

£51.60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship
  • Plus 16 left, ready to ship from another location
  • Plus 25 left, shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.00

*price indicative

RS Stock No.:
817-1548
Mfr. Part No.:
C150
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Carrying Case

Accessory Type

Zipped Soft Carrying Case

For Use With

T90/T110VDE/T130VDE/T150VDE Voltage/Continuity Tester

Height

298mm

Length

56mm

Width

114mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN

Fluke Carrying Case, 298mm Height, 89mm Width - C150


This soft pouch is a zippered carrying case designed to store and transport handheld electrical test instruments and their accessories in industrial environments. It provides a compact, wearable solution with a Durable outer fabric and an internal organiser pocket to keep leads and small items separated when moving between sites.

Features & Benefits


• Zipped closure secures contents during transit and handling
• Belt loop enables quick attachment to a tool belt or waistband
• Inner pocket keeps test leads and small accessories organised
• Tough polyester exterior resists everyday workshop wear
• Compatible with a range of handheld meters and clamp meters

**Applications**


• Suitable for technicians carrying handheld voltmeters on site
• Ideal for electricians needing a Compact case for continuity testers
• Used with clamp meters during maintenance and troubleshooting
• Can be used for storing spare leads and small electrical accessories
• Suitable for field service engineers who require wearable storage

What carrying options are available for hands-free work?


A stitched belt loop on the back permits attachment to belts or straps for hands-free mobility.

How does the interior support organisation of accessories?


A separate internal pocket provides a dedicated compartment for leads and small parts to prevent tangling.

What materials contribute to the case’s durability?


The exterior is manufactured from a hard-wearing polyester fabric chosen for abrasion resistance in workshop and site conditions.

Will the pouch fit larger clamp meters used in field work?


The internal design accommodates many handheld meters and several clamp meter models commonly used by industry professionals.

How Compact is the case for storage in toolboxes or vehicle lockers?


The slender profile and zipped design allow the pouch to be stowed easily in vehicle lockers or tool chests without occupying excessive space.

Related links