Nexperia 74HCT4051PW,112 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
816-4691
Mfr. Part No.:
74HCT4051PW,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

74HCT Family Analogue Switches, Nexperia


High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


74HCT Family