Nexperia PTVS7V0P1UP,115, Uni-Directional TVS Diode, 600W, 2-Pin SOD-128

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
816-0226
Mfr. Part No.:
PTVS7V0P1UP,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

7.78V

Mounting Type

Surface Mount

Package Type

SOD-128

Maximum Reverse Stand-off Voltage

7V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

50A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4 x 2.7 x 1.1mm

Priced to Clear

Yes

Width

2.7mm

Height

1.1mm

Test Current

1mA

Maximum Reverse Leakage Current

100µA

Length

4mm

COO (Country of Origin):
HK

PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia


600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.


Transient Voltage Suppressors, Nexperia