UNELVENT Dehumidifier, 2L water tank, 20L/day extraction rate Type C - European Plug

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-7551
Mfr. Part No.:
DHUM 20 EN
Brand:
UNELVENT
Find similar products by selecting one or more attributes.
Select all

Brand

UNELVENT

Moisture Extraction Rate

20L/day

Refrigerant Type

R134A

Noise Level

42dBA

Water Tank Capacity

2L

Plug Type

Type C - European Plug

Supply Power

480W

Dimensions

365 x 220 x 490mm

Depth

490mm

Height

365mm

Width

220mm

RoHS Status: Not Applicable