Schneider Electric HMIS Series Magelis SCU Touch Screen HMI -
- RS Stock No.:
- 815-2480
- Mfr. Part No.:
- HMISAC
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 815-2480
- Mfr. Part No.:
- HMISAC
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIS | |
| Product Range | Magelis SCU | |
| Manufacturer Part No. | HMISAC | |
| Number of Ports | 4 | |
| Port Type | 1 x Serial Link, 2 x USB, Ethernet(RJ45) | |
| Processor Type | CPU RISC | |
| Processor Speed | 333MHz | |
| Onboard Memory | 128 MB | |
| IP Rating | IP20, IP65 | |
| Maximum Operating Temperature | +50°C | |
| Supply Voltage | 24 V dc | |
| Width | 102mm | |
| Length | 128mm | |
| Depth | 50.65mm | |
| Dimensions | 128 x 102 x 50.65 mm | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIS | ||
Product Range Magelis SCU | ||
Manufacturer Part No. HMISAC | ||
Number of Ports 4 | ||
Port Type 1 x Serial Link, 2 x USB, Ethernet(RJ45) | ||
Processor Type CPU RISC | ||
Processor Speed 333MHz | ||
Onboard Memory 128 MB | ||
IP Rating IP20, IP65 | ||
Maximum Operating Temperature +50°C | ||
Supply Voltage 24 V dc | ||
Width 102mm | ||
Length 128mm | ||
Depth 50.65mm | ||
Dimensions 128 x 102 x 50.65 mm | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
HMISCU - HMI Controller
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
State of the art display
Rich communication capabilities
Easy machine maintenance and upgrade
Rich communication capabilities
Easy machine maintenance and upgrade
Schneider Electric Magelis HMISCU
