Schneider Electric XBT GT Series Magelis XBTGT Touch Screen HMI - 7.5 in, TFT Display, 320 x 240
- RS Stock No.:
- 815-2427
- Mfr. Part No.:
- XBTGT4340
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-2427
- Mfr. Part No.:
- XBTGT4340
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Manufacturer Series | XBT GT | |
Product Range | Magelis XBTGT | |
Display Type | TFT | |
Manufacturer Part No. | XBTGT4340 | |
Display Resolution | 320 x 240 | |
Number of Ports | 2 | |
Port Type | Ethernet(RJ45), USB | |
Processor Type | CPU RISC | |
Processor Speed | 266MHz | |
Onboard Memory | 32 MB | |
Display Size | 7.5 in | |
Backlighting | Yes | |
IP Rating | IP20, IP65 | |
Dimensions | 215 x 170 x 60 mm | |
Display Colour | Colour | |
Width | 170mm | |
Minimum Operating Temperature | 0°C | |
Depth | 60mm | |
Maximum Operating Temperature | +50°C | |
Supply Voltage | 24 V dc | |
Length | 215mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Manufacturer Series XBT GT | ||
Product Range Magelis XBTGT | ||
Display Type TFT | ||
Manufacturer Part No. XBTGT4340 | ||
Display Resolution 320 x 240 | ||
Number of Ports 2 | ||
Port Type Ethernet(RJ45), USB | ||
Processor Type CPU RISC | ||
Processor Speed 266MHz | ||
Onboard Memory 32 MB | ||
Display Size 7.5 in | ||
Backlighting Yes | ||
IP Rating IP20, IP65 | ||
Dimensions 215 x 170 x 60 mm | ||
Display Colour Colour | ||
Width 170mm | ||
Minimum Operating Temperature 0°C | ||
Depth 60mm | ||
Maximum Operating Temperature +50°C | ||
Supply Voltage 24 V dc | ||
Length 215mm | ||
- COO (Country of Origin):
- MA
Magelis XBT GT - Advanced Touchscreen Panels
Magelis XBT GT is a compact and robust series of Touchscreen Graphic Terminals.
Available with different screen sizes
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.