Vishay 800V 3A, Silicon Junction Diode, 3-Pin TO-277A AR3PK-M3/86A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£0.47

(exc. VAT)

£0.56

(inc. VAT)

RS Stock No.:
814-8725
Mfr. Part No.:
AR3PK-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.9V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

120ns

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor