Texas Instruments 16-Channel I/O Expander I2C, SMBus 24-Pin TSSOP, TCA9535PWR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
814-3997
Mfr. Part No.:
TCA9535PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

16

Interface

I2C, SMBus

Number of Pins

24

Package Type

TSSOP

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

I²C Bus I/O Expander, Texas Instruments