PGA870IRHDT Texas Instruments, Programmable Gain Amplifier, 28-Pin VQFN
- RS Stock No.:
- 814-3751
- Mfr. Part No.:
- PGA870IRHDT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 814-3751
- Mfr. Part No.:
- PGA870IRHDT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Input Resistance | 173Ω | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 28 | |
| Output Type | Differential | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Typical Single Supply Voltage 5 V | ||
Maximum Input Resistance 173Ω | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 28 | ||
Output Type Differential | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Height 0.95mm | ||
Length 5.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 5.15mm | ||
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
