Nexperia 74AHC1G66GV,125 Multiplexer, 5-Pin SC-74A
- RS Stock No.:
- 813-9229
- Mfr. Part No.:
- 74AHC1G66GV,125
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 tape of 100 units)*
£14.80
(exc. VAT)
£17.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
100 - 200 | £0.148 | £14.80 |
300 - 500 | £0.119 | £11.90 |
600 - 1100 | £0.113 | £11.30 |
1200 - 2300 | £0.109 | £10.90 |
2400 + | £0.107 | £10.70 |
*price indicative
- RS Stock No.:
- 813-9229
- Mfr. Part No.:
- 74AHC1G66GV,125
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Pin Count | 5 | |
Mounting Type | Surface Mount | |
Package Type | SC-74A | |
Dimensions | 3.1 x 1.7 x 1mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Pin Count 5 | ||
Mounting Type Surface Mount | ||
Package Type SC-74A | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family