Texas Instruments ISO35DW, Line Transceiver, RS-485, 3.3 V, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
813-6576
Mfr. Part No.:
ISO35DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Pin Count

16

Maximum Operating Temperature

+85 °C

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

RS-485 Line Drivers and Receivers, Texas Instruments



RS-485 Line Drivers and Receivers