Texas Instruments DAC7578SRGET, 8-Channel Serial DAC, 24-Pin VQFN
- RS Stock No.:
- 813-6413
- Mfr. Part No.:
- DAC7578SRGET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-6413
- Mfr. Part No.:
- DAC7578SRGET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | Resistor String | |
Resolution | 12 bit | |
Full Scale Error | ±0.2%FSR | |
Integral Nonlinearity Error | 1LSB | |
Number of DAC Channels | 8 | |
Mounting Type | Surface Mount | |
Package Type | VQFN | |
Pin Count | 24 | |
Maximum Settling Time | 12µs | |
Digital Interface Type | Serial | |
Output Polarity | Bipolar | |
Voltage Reference | External, Internal | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 2.7 → 5.5 V | |
Dimensions | 4.15 x 4.15 x 0.95mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±0.2%FSR | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Settling Time 12µs | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments