Molex Male SMA to Female SMP, 228.6mm, Terminated
- RS Stock No.:
- 813-5895
- Mfr. Part No.:
- 897621401
- Brand:
- Molex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-5895
- Mfr. Part No.:
- 897621401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | SMA | |
| Connector 2 | SMP | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Length | 228.6mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Terminated/Unterminated Terminated | ||
Connector 1 SMA | ||
Connector 2 SMP | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Length 228.6mm | ||
- COO (Country of Origin):
- US
Molex Temp-Flex SMA Plug to SMP Jack Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly
Temp-Flex® flexible microwave SMA plug to SMP jack ultra-low loss coaxial cable assemblies. These high performance coaxial SMA plug to SMP jack RF coaxial cable assemblies use Temp-Flex® Air-Dielectric 086 Ultra-Low-Loss cable that uses a unique air-enhanced design with up to 87% VOP as well as offering excellent electrical properties with an impedance of 50Ω, dual shielding, silver plated conductors and a fluoropolymer (FEP) dielectric.
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.50 max to 26 GHz
Insertion loss for stock number 813-5886 is 0.70 dB
Insertion loss for stock number 813-5895 is 1.05 dB
Insertion loss for stock number 813-5898 is 1.40 dB
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.50 max to 26 GHz
Insertion loss for stock number 813-5886 is 0.70 dB
Insertion loss for stock number 813-5895 is 1.05 dB
Insertion loss for stock number 813-5898 is 1.40 dB
Molex RF Coaxial Cable Assemblies

