Texas Instruments TPD7S019-15DBQR, 7-Element Bi-Directional ESD Protection Array, 16-Pin SSOP
- RS Stock No.:
- 812-0228
- Mfr. Part No.:
- TPD7S019-15DBQR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-0228
- Mfr. Part No.:
- TPD7S019-15DBQR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 9V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 7 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Test Current | 1mA | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Reverse Leakage Current | 1µA | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 9V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
ESD Protection Yes | ||
Number of Elements per Chip 7 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Test Current 1mA | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Reverse Leakage Current 1µA | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
