KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.3mm
- RS Stock No.:
- 811-9168
- Mfr. Part No.:
- EFA(03)-240X240
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 811-9168
- Mfr. Part No.:
- EFA(03)-240X240
- Brand:
- KEMET
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer base blended with micron sized magnetic powders | |
| Fixing Method | Tape | |
| Thickness | 0.3mm | |
| Length | 240mm | |
| Width | 240mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer base blended with micron sized magnetic powders | ||
Fixing Method Tape | ||
Thickness 0.3mm | ||
Length 240mm | ||
Width 240mm | ||
- COO (Country of Origin):
- JP
EF Series, EFA Type Flex Suppressor Sheet
EF series shielding sheets can be used for resonance and wave suppression and are effective for suppressing high frequency noise from electronic devices. These flex suppressor sheets from KEMET are constructed from a polymer base with dispersed micron sized magnetic powders. Due to the thin, flexible properties of these sheets, there are virtually no restraints on where you can use them.
EFA type flex suppressor sheets have high magnetic permeability of μ60. They are flame retardant and have a UL 94 V-0 certification. They are red phosphorous free.
EFA type flex suppressor sheets have high magnetic permeability of μ60. They are flame retardant and have a UL 94 V-0 certification. They are red phosphorous free.
Can be cut to any size or shape
Thin and flexible material
Suitable for use in portable equipment
Small installation time required
Resonance wave suppression
Electromagnetic wave suppression
Thin and flexible material
Suitable for use in portable equipment
Small installation time required
Resonance wave suppression
Electromagnetic wave suppression
Product Application Information
Suitable applications for these flex suppressor shielding sheets include mobile communication equipment, office automation, digital exchanges and communication terminals in audio/video equipment. You can also use these EF shielding sheets for quasi-microwave interference in between and inside electronic devices. Flex suppressor sheets are recommended as an ESD (electro static discharge) countermeasure and also for use in electronic equipment to suppress radiation noise
