KEMET Ferrite Ring, 14 Dia. x 3mm, Apertures: 1, Diameter 7mm

Discontinued
RS Stock No.:
811-8972
Mfr. Part No.:
ESD-R-14C
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Series

ESD-R Toroidal Cores

Type

Ferrite Core

Material

Ferrite

Outer Dimensions

14 Dia. x 3mm

Aperture Diameter

7mm

Number of Apertures

1

Outer Height

3mm

Outer Width

14 Dia.mm

ESD-R Series, Toroidal Cores


The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics