Osram Opto3.25 V White LED PLCC 4 SMD, DURIS E5 GW JDSLS1.EC-FSFU-5C8E-1

Discontinued
Packaging Options:
RS Stock No.:
810-7922
Mfr. Part No.:
GW JDSLS1.EC-FSFU-5C8E-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Luminous Intensity

14 → 18 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

41200 → 52900 mlm

Lens Shape

Rectangle

Colour Temperature

6500K

Dimensions

5.4 x 3.1 x 0.87mm

Series

DURIS E5

COO (Country of Origin):
TW

OSRAM DURIS E5 Series LEDs


The DURIS E5 series of LEDs, from OSRAM Opto Semiconductors, consists of low and mid power white LED devices. Combining a wide beam angle and high efficacy within a compact footprint, the DURIS E5 offers high performance on system level. Their compact form factor enables the DURIS ES LEDs to be arranged in tight clusters.
This family of LEDs offer a uniform distribution of light which eliminates any unwanted shadows or visible points of light. The DURIS E5 LEDs are therefore suitable for applications where consistent distribution of light is required. This includes bulb retrofits and light guide applications. They are especially suited for retrofit designs where an efficient LED with a high quality output is required at a lower cost.

Features of the DURIS E5 LEDs:
Wide viewing angle: 120°(typically)
Footprint: 5.6mm x 3.0mm
Compact PLCC package
Natural colour rendering
Stable brightness over lifetime
High CRI: 85
High optical efficacy: 95 lm/W @ 5000K

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.