Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Multiplexer & Demultiplexer ICs
SN74LV4052AN Texas Instruments, Demultiplexer Dual 4:1, 2 → 5.5 V, 16-Pin PDIP
RS Stock No.:
810-0145
Mfr. Part No.:
SN74LV4052AN
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
810-0145
Mfr. Part No.:
SN74LV4052AN
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74LV Family
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.69 x 6.6 x 4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
RS Stock No.:
810-0145
Mfr. Part No.:
SN74LV4052AN
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74LV Family
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.69 x 6.6 x 4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C