Texas Instruments MAX3318ECPW, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 2.5 V, 20-Pin TSSOP
- RS Stock No.:
- 809-6396
- Mfr. Part No.:
- MAX3318ECPW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-6396
- Mfr. Part No.:
- MAX3318ECPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Number of Transmitters | 2 | |
Package Type | TSSOP | |
Pin Count | 20 | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Dimensions | 6.6 x 4.5 x 1.05mm | |
Height | 1.05mm | |
Width | 4.5mm | |
Length | 6.6mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 6.6mm | ||
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers