Texas Instruments 74ACT16541DL 16-Channel Buffer & Line Driver, 3-State, 48-Pin SSOP
- RS Stock No.:
- 809-6135
- Mfr. Part No.:
- 74ACT16541DL
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-6135
- Mfr. Part No.:
- 74ACT16541DL
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | AC | |
Logic Function | Buffer, Driver | |
Number of Channels per Chip | 16 | |
Output Type | 3 State | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 48 | |
Maximum High Level Output Current | -75mA | |
Maximum Low Level Output Current | 75mA | |
Maximum Propagation Delay Time @ Maximum CL | 9.2 ns@ 50 pF | |
Dimensions | 16 x 7.59 x 2.59mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family AC | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 16 | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Maximum High Level Output Current -75mA | ||
Maximum Low Level Output Current 75mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.2 ns@ 50 pF | ||
Dimensions 16 x 7.59 x 2.59mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family