Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Texas Instruments 74AC11244DW Octal-Channel Buffer & Line Driver, 3-State, 24-Pin SOIC
RS Stock No.:
809-6113
Mfr. Part No.:
74AC11244DW
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
809-6113
Mfr. Part No.:
74AC11244DW
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Attribute
Value
Logic Family
AC
Logic Function
Buffer, Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
Pin Count
24
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-75mA
Maximum Low Level Output Current
75mA
Maximum Propagation Delay Time @ Maximum CL
10.2 ns@ 50 pF
Dimensions
15.6 x 7.6 x 2.35mm
Height
2.35mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Length
15.6mm
Width
7.6mm
Propagation Delay Test Condition
50pF
RS Stock No.:
809-6113
Mfr. Part No.:
74AC11244DW
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Attribute
Value
Logic Family
AC
Logic Function
Buffer, Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
Pin Count
24
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-75mA
Maximum Low Level Output Current
75mA
Maximum Propagation Delay Time @ Maximum CL
10.2 ns@ 50 pF
Dimensions
15.6 x 7.6 x 2.35mm
Height
2.35mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Length
15.6mm
Width
7.6mm
Propagation Delay Test Condition
50pF