SN74LVC2G157DCTR Texas Instruments, Multiplexer Single 2:2, 1.65 → 5.5 V, 8-Pin SM
- RS Stock No.:
- 809-6059
- Mfr. Part No.:
- SN74LVC2G157DCTR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 809-6059
- Mfr. Part No.:
- SN74LVC2G157DCTR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SM | |
| Pin Count | 8 | |
| Dimensions | 3.15 x 2.9 x 1.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SM | ||
Pin Count 8 | ||
Dimensions 3.15 x 2.9 x 1.2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
