onsemi MC74HC4053ADW Multiplexer/Demultiplexer, Triple, Demultiplexer, Multiplexer Triple 2:1, 1-of-2 2 to 12 V, 16-Pin
- RS Stock No.:
- 808-3886
- Mfr. Part No.:
- MC74HC4053ADWR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-3886
- Mfr. Part No.:
- MC74HC4053ADWR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | 74HC | |
Logic Function | Demultiplexer, Multiplexer | |
Demultiplexing Capability | 1-of-2 | |
Number of Elements per Chip | 3 | |
Pin Count | 16 | |
Number of Input Enables per Element | 6 | |
Output Type | CMOS | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 10.45 x 7.6 x 2.4mm | |
Maximum Operating Supply Voltage | 12 V | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family 74HC | ||
Logic Function Demultiplexer, Multiplexer | ||
Demultiplexing Capability 1-of-2 | ||
Number of Elements per Chip 3 | ||
Pin Count 16 | ||
Number of Input Enables per Element 6 | ||
Output Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10.45 x 7.6 x 2.4mm | ||
Maximum Operating Supply Voltage 12 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family