onsemi TIP111 Dual NPN Darlington Pair, 4 A 80 V HFE:500, 3-Pin TO-220
- RS Stock No.:
- 808-0499
- Mfr. Part No.:
- TIP111TU
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-0499
- Mfr. Part No.:
- TIP111TU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 4 A | |
Maximum Collector Emitter Voltage | 80 V | |
Maximum Emitter Base Voltage | 5 V | |
Package Type | TO-220 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 2 | |
Minimum DC Current Gain | 500 | |
Maximum Collector Base Voltage | 80 V | |
Maximum Collector Emitter Saturation Voltage | 2.5 V | |
Maximum Collector Cut-off Current | 2mA | |
Height | 16.51mm | |
Length | 10.67mm | |
Width | 4.83mm | |
Maximum Operating Temperature | +150 °C | |
Maximum Power Dissipation | 50 W | |
Dimensions | 10.67 x 4.83 x 16.51mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 4 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 2 | ||
Minimum DC Current Gain 500 | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Collector Emitter Saturation Voltage 2.5 V | ||
Maximum Collector Cut-off Current 2mA | ||
Height 16.51mm | ||
Length 10.67mm | ||
Width 4.83mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Power Dissipation 50 W | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Darlington NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.