onsemi MC74HC138ADTG Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 808-0089
- Mfr. Part No.:
- MC74HC138ADTR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-0089
- Mfr. Part No.:
- MC74HC138ADTR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | HC | |
Logic Function | Decoder, Demultiplexer | |
Demultiplexing Capability | 1-of-8 | |
Number of Elements per Chip | 1 | |
Pin Count | 16 | |
Number of Input Enables per Element | 1 | |
Output Type | CMOS | |
Polarity | Inverting | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Maximum Operating Supply Voltage | 6 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 2 V | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family HC | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-8 | ||
Number of Elements per Chip 1 | ||
Pin Count 16 | ||
Number of Input Enables per Element 1 | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family