onsemi SMUN5230DW1G Dual NPN Transistor, 100 mA, 50 V, 6-Pin SOT-363
- RS Stock No.:
- 808-0029
- Mfr. Part No.:
- SMUN5230DW1T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-0029
- Mfr. Part No.:
- SMUN5230DW1T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | SOT-363 (SC-88) | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 385 mW | |
Transistor Configuration | Isolated | |
Maximum Collector Base Voltage | 50 V dc | |
Maximum Emitter Base Voltage | 6 V | |
Maximum Operating Frequency | 10 kHz | |
Pin Count | 6 | |
Number of Elements per Chip | 2 | |
Dimensions | 2.2 x 1.35 x 1mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 385 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V dc | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 10 kHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.