FSA4157AL6X ON Semiconductor, Analogue Switch Single SPDT, 1.65 → 5.5 V, 6-Pin MicroPak
- RS Stock No.:
- 807-5982
- Mfr. Part No.:
- FSA4157AL6X
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-5982
- Mfr. Part No.:
- FSA4157AL6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Pin Count | 6 | |
Mounting Type | Surface Mount | |
Package Type | MicroPak | |
Dimensions | 1.45 x 1 x 0.45mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Pin Count 6 | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Dimensions 1.45 x 1 x 0.45mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.