Texas Instruments NA555P, Timer Circuit, 8-Pin PDIP
- RS Stock No.:
- 807-2511
- Mfr. Part No.:
- NA555P
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-2511
- Mfr. Part No.:
- NA555P
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Timer Type | Reset | |
Package Type | PDIP | |
Number of Internal Timers | 1 | |
Pin Count | 8 | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Operating Supply Voltage | 16 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +105 °C | |
Maximum Quiescent Current | 15mA | |
Maximum Low Level Output Current | 200mA | |
Maximum High Level Output Current | -200mA | |
Width | 6.6mm | |
Height | 4.57mm | |
Length | 10.16mm | |
Dimensions | 10.16 x 6.6 x 4.57mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Timer Type Reset | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Maximum Quiescent Current 15mA | ||
Maximum Low Level Output Current 200mA | ||
Maximum High Level Output Current -200mA | ||
Width 6.6mm | ||
Height 4.57mm | ||
Length 10.16mm | ||
Dimensions 10.16 x 6.6 x 4.57mm | ||
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators