Texas Instruments CD74HC574E Octal D Type Flip Flop IC, 3-State, 20-Pin PDIP
- RS Stock No.:
- 807-2472
- Mfr. Part No.:
- CD74HC574E
- Brand:
- Texas Instruments
Image representative of range
Discontinued
- RS Stock No.:
- 807-2472
- Mfr. Part No.:
- CD74HC574E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | D Type | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 250 ns @ 50 pF | |
| Dimensions | 26.92 x 6.6 x 4.57mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Height | 4.57mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Length | 26.92mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function D Type | ||
Input Type CMOS | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Set/Reset Yes | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 250 ns @ 50 pF | ||
Dimensions 26.92 x 6.6 x 4.57mm | ||
Maximum Operating Supply Voltage 6 V | ||
Height 4.57mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Length 26.92mm | ||
Maximum Operating Temperature +125 °C | ||
Width 6.6mm | ||
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
