onsemi FJX3904TF NPN Transistor, 200 mA, 40 V, 3-Pin SOT-323
- RS Stock No.:
- 807-0984
- Mfr. Part No.:
- FJX3904TF
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-0984
- Mfr. Part No.:
- FJX3904TF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum DC Collector Current | 200 mA | |
Maximum Collector Emitter Voltage | 40 V | |
Package Type | SOT-323 (SC-70) | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 350 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 60 V | |
Maximum Emitter Base Voltage | 6 V | |
Maximum Operating Frequency | 300 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 2 x 1.25 x 1mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.25 x 1mm | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.