onsemi FJV1845PMTF NPN Transistor, 50 mA, 120 V, 3-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
807-0934
Mfr. Part No.:
FJV1845PMTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

120 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

110 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 1.04mm

Maximum Operating Temperature

+150 °C

Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor



Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.