onsemi KSH3055TF NPN Transistor, 10 A, 60 V, 3-Pin DPAK

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
806-4585
Mfr. Part No.:
KSH3055TF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Collector Base Voltage

70 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.6 x 6.1 x 2.3mm