onsemi KSA812YMTF PNP Transistor, 100 mA, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 806-4431
- Mfr. Part No.:
- KSA812YMTF
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-4431
- Mfr. Part No.:
- KSA812YMTF
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | PNP | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 150 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -60 V | |
Maximum Emitter Base Voltage | -5 V | |
Maximum Operating Frequency | 1 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 2.9 x 1.3 x 0.97mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.3 x 0.97mm | ||