onsemi KSA1013OTA PNP Transistor, 1 A, 160 V, 3-Pin TO-92

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
806-4396
Mfr. Part No.:
KSA1013OTA
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

160 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-160 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.1 x 4.1 x 8.2mm

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor



Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.