onsemi MJE182STU NPN Transistor, 3 A, 80 V, 3-Pin TO-126
- RS Stock No.:
- 806-2895
- Mfr. Part No.:
- MJE182STU
- Brand:
- ON Semiconductor
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-2895
- Mfr. Part No.:
- MJE182STU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum DC Collector Current | 3 A | |
Maximum Collector Emitter Voltage | 80 V | |
Package Type | TO-126 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 12.5 W | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 100 V | |
Maximum Emitter Base Voltage | 7 V | |
Maximum Operating Frequency | 0.1 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 8 x 3.25 x 11mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type TO-126 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 12.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 0.1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 8 x 3.25 x 11mm | ||
Maximum Operating Temperature +150 °C | ||
Power NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.