onsemi MC74HC4051AD Multiplexer/Demultiplexer Single 8:1 2 to 12 V, 2 to 6 V, 16-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
806-1570
Mfr. Part No.:
MC74HC4051ADWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10.45 x 7.6 x 2.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

74HC Family, ON Semiconductor


High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family