NLAS7242MUTBG ON Semiconductor, Analogue Switch Single DPDT 480Mbit/s, 1.65 → 4.5 V, 10-Pin UQFN
- RS Stock No.:
- 805-1788
- Mfr. Part No.:
- NLAS7242MUTBG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-1788
- Mfr. Part No.:
- NLAS7242MUTBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | UQFN | |
Pin Count | 10 | |
Dimensions | 1.4 x 1.8 x 0.55mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 10 | ||
Dimensions 1.4 x 1.8 x 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor