M74VHC1GT66DFT1G ON Semiconductor, Analogue Switch Single SPST, 2 → 5.5 V, 5-Pin SC-88A
- RS Stock No.:
- 805-1564
- Mfr. Part No.:
- M74VHC1GT66DFT1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-1564
- Mfr. Part No.:
- M74VHC1GT66DFT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | SC-88A | |
Pin Count | 5 | |
Dimensions | 2.2 x 1.35 x 1mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SC-88A | ||
Pin Count 5 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family