Fairchild, 43V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 805-0107
- Mfr. Part No.:
- 1N4755A_T50A
- Brand:
- Fairchild Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-0107
- Mfr. Part No.:
- 1N4755A_T50A
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fairchild Semiconductor | |
Nominal Zener Voltage | 43V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 1 W | |
Package Type | DO-41 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 6mA | |
Maximum Zener Impedance | 70Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 2.72 (Dia.) x 5.2mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +200 °C | |
Select all | ||
---|---|---|
Brand Fairchild Semiconductor | ||
Nominal Zener Voltage 43V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 6mA | ||
Maximum Zener Impedance 70Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.72 (Dia.) x 5.2mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor